
S6E2HG4G0AGV2000M | |
|---|---|
DigiKey Part Number | 448-S6E2HG4G0AGV2000M-ND |
Manufacturer | |
Manufacturer Product Number | S6E2HG4G0AGV2000M |
Description | IC MCU 32BIT 288KB 120LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2HG Microcontroller IC 32-Bit 160MHz 288KB (288K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 32K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b SAR; D/A 2x12b |
Core Processor ARM® Cortex®-M4F | Oscillator Type External, Internal |
Core Size 32-Bit | Operating Temperature -40°C ~ 125°C (TA) |
Speed 160MHz | Mounting Type Surface Mount |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART | Supplier Device Package 120-LQFP (16x16) |
Peripherals DMA, LVD, POR, PWM, WDT | Package / Case 120-LQFP |
Number of I/O 100 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 840 | 6,32173 € | 5.310,25 € |
| Unit Price without VAT: | 6,32173 € |
|---|---|
| Unit Price with VAT: | 7,52286 € |

