


S6E2H16F0AGV2000M | |
|---|---|
DigiKey Part Number | 448-S6E2H16F0AGV2000M-ND |
Manufacturer | |
Manufacturer Product Number | S6E2H16F0AGV2000M |
Description | IC MCU 32BIT 544KB FLASH 100LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2H4 Microcontroller IC 32-Bit 160MHz 544KB (544K x 8) FLASH 100-LQFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 64K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TJ) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 100-LQFP (14x14) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, UART/USART | Package / Case 100-LQFP |
Peripherals DMA, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 900 | 5,95524 € | 5.359,72 € |
| Unit Price without VAT: | 5,95524 € |
|---|---|
| Unit Price with VAT: | 7,08674 € |

