
S6E2GK8H0AGV2000A | |
|---|---|
DigiKey Part Number | 448-S6E2GK8H0AGV2000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2GK8H0AGV2000A |
Description | IC MCU 32BIT 1MB FLASH 144LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2GK Microcontroller IC 32-Bit 180MHz 1MB (1M x 8) FLASH 144-LQFP (20x20) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 192K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 180MHz | Supplier Device Package 144-LQFP (20x20) |
Connectivity CSIO, EBI/EMI, I2C, LINbus, SD, SmartCard, SPI, UART/USART, USB | Package / Case 144-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 121 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 9,58083 € | 5.748,50 € |
| Unit Price without VAT: | 9,58083 € |
|---|---|
| Unit Price with VAT: | 11,40119 € |

