
S6E2D55GJAMV20000 | |
|---|---|
DigiKey Part Number | S6E2D55GJAMV20000-ND |
Manufacturer | |
Manufacturer Product Number | S6E2D55GJAMV20000 |
Description | IC MCU 32BIT 384KB FLASH 120LQFP |
Manufacturer Standard Lead Time | 35 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2D5 Microcontroller IC 32-Bit 160MHz 384KB (384K x 8) FLASH 120-LQFP (16x16) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 36K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 3.6V |
Part Status Active | Data Converters A/D 24x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 160MHz | Supplier Device Package 120-LQFP (16x16) |
Connectivity CANbus, CSIO, EBI/EMI, I2C, LINbus, SPI, UART/USART, USB | Package / Case 120-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 90 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 84 | 14,48714 € | 1.216,92 € |
| Unit Price without VAT: | 14,48714 € |
|---|---|
| Unit Price with VAT: | 17,23970 € |

