ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S6E2CCAH0AGV2000A

DigiKey Part Number
S6E2CCAH0AGV2000A-ND
Manufacturer
Manufacturer Product Number
S6E2CCAH0AGV2000A
Description
IC MCU 32BIT 2MB FLASH 144LQFP
Customer Reference
Detailed Description
ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 144-LQFP (20x20)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Program Memory Size
Mfr
Program Memory Type
FLASH
Series
RAM Size
256K x 8
Packaging
Tray
Voltage - Supply (Vcc/Vdd)
2.7V ~ 5.5V
Part Status
Obsolete
Data Converters
A/D 24x12b; D/A 2x12b
DigiKey Programmable
Not Verified
Oscillator Type
Internal
Core Processor
ARM® Cortex®-M4F
Operating Temperature
-40°C ~ 125°C (TA)
Core Size
Mounting Type
Surface Mount
Speed
200MHz
Supplier Device Package
144-LQFP (20x20)
Connectivity
CANbus, CSIO, EBI/EMI, Ethernet, I2C, LINbus, SD, UART/USART, USB
Package / Case
144-LQFP
Peripherals
DMA, LVD, POR, PWM, WDT
Base Product Number
Number of I/O
120
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.