
S6E2CC8J0AGV2000A | |
|---|---|
DigiKey Part Number | 448-S6E2CC8J0AGV2000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2CC8J0AGV2000A |
Description | IC MCU 32BIT 1MB FLASH 176LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2CC Microcontroller IC 32-Bit 200MHz 1MB (1M x 8) FLASH 176-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 128K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size 32-Bit | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 176-LQFP (24x24) |
Connectivity CANbus, CSIO, EBI/EMI, Ethernet, I2C, LINbus, SD, SPI, UART/USART, USB | Package / Case 176-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 152 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,02000 € | 22,02 € |
| 10 | 17,69800 € | 176,98 € |
| 40 | 16,16325 € | 646,53 € |
| 120 | 15,30683 € | 1.836,82 € |
| 280 | 14,80507 € | 4.145,42 € |
| 520 | 14,50719 € | 7.543,74 € |
| Unit Price without VAT: | 22,02000 € |
|---|---|
| Unit Price with VAT: | 26,20380 € |

