
S6E2C5AL0AGL2000A | |
|---|---|
DigiKey Part Number | 448-S6E2C5AL0AGL2000A-ND |
Manufacturer | |
Manufacturer Product Number | S6E2C5AL0AGL2000A |
Description | IC MCU 32BIT 2MB FLASH 216LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2C5 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 216-LQFP (24x24) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M4F | |
Core Size | 32-Bit | |
Speed | 200MHz | |
Connectivity | CANbus, CSIO, EBI/EMI, I2C, LINbus, SD, SPI, UART/USART, USB | |
Peripherals | DMA, I2S, LVD, POR, PWM, WDT | |
Number of I/O | 190 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 256K x 8 | |
Voltage - Supply (Vcc/Vdd) | 2.7V ~ 5.5V | |
Data Converters | A/D 32x12b; D/A 2x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 125°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 216-LQFP (24x24) | |
Package / Case | 216-LQFP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 12,02408 € | 4.809,63 € |
| Unit Price without VAT: | 12,02408 € |
|---|---|
| Unit Price with VAT: | 14,30866 € |

