
S6E2C2AL0AGL2000G | |
|---|---|
DigiKey Part Number | 448-S6E2C2AL0AGL2000G-ND |
Manufacturer | |
Manufacturer Product Number | S6E2C2AL0AGL2000G |
Description | IC MCU 32BIT 2MB FLASH 216LQFP |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | ARM® Cortex®-M4F FM4 S6E2C2 Microcontroller IC 32-Bit 200MHz 2MB (2M x 8) FLASH 216-LQFP (24x24) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 256K x 8 |
Packaging Tray | Voltage - Supply (Vcc/Vdd) 2.7V ~ 5.5V |
Part Status Active | Data Converters A/D 32x12b; D/A 2x12b |
DigiKey Programmable Not Verified | Oscillator Type Internal |
Core Processor ARM® Cortex®-M4F | Operating Temperature -40°C ~ 125°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 200MHz | Supplier Device Package 216-LQFP (24x24) |
Connectivity CSIO, EBI/EMI, Ethernet, I2C, LINbus, SD, SPI, UART/USART, USB | Package / Case 216-LQFP |
Peripherals DMA, I2S, LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 190 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,03000 € | 22,03 € |
| 10 | 17,61500 € | 176,15 € |
| 40 | 16,04600 € | 641,84 € |
| 120 | 15,17050 € | 1.820,46 € |
| 280 | 14,65771 € | 4.104,16 € |
| 520 | 14,35308 € | 7.463,60 € |
| Unit Price without VAT: | 22,03000 € |
|---|---|
| Unit Price with VAT: | 26,21570 € |

