
S6E1B34E0AGF20000 | |
|---|---|
DigiKey Part Number | S6E1B34E0AGF20000-ND |
Manufacturer | |
Manufacturer Product Number | S6E1B34E0AGF20000 |
Description | IC MCU 32BIT 304KB FLASH 80LQFP |
Customer Reference | |
Detailed Description | ARM® Cortex®-M0+ FM0+ S6E1B3 Microcontroller IC 32-Bit 40MHz 304KB (304K x 8) FLASH 80-LQFP (12x12) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Core Processor | ARM® Cortex®-M0+ | |
Core Size | 32-Bit | |
Speed | 40MHz | |
Connectivity | CSIO, I2C, LINbus, SmartCard, UART/USART, USB | |
Peripherals | I2S, LVD, POR, PWM, WDT | |
Number of I/O | 65 | |
Program Memory Size | ||
Program Memory Type | FLASH | |
EEPROM Size | - | |
RAM Size | 32K x 8 | |
Voltage - Supply (Vcc/Vdd) | 1.65V ~ 3.6V | |
Data Converters | A/D 16x12b | |
Oscillator Type | Internal | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Mounting Type | Surface Mount | |
Supplier Device Package | 80-LQFP (12x12) | |
Package / Case | 80-LQFP | |
Base Product Number |

