S6BP401AL1SN1B000 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Infineon Technologies
In Stock: 0
Unit Price: 8,52059 €
Datasheet
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6)
How Smart Healthcare is Changing Lives

S6BP401AL1SN1B000

DigiKey Part Number
S6BP401AL1SN1B000-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S6BP401AL1SN1B000
Description
IC REG 6OUT BUCK/LNR SYNC 40QFN
Manufacturer Standard Lead Time
61 Weeks
Customer Reference
Detailed Description
PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
w/Supervisor
No
Manufacturer
Infineon Technologies
w/Sequencer
No
Packaging
Tape & Reel (TR)
Voltage - Supply
2.97V ~ 5.5V
Part Status
Active
Operating Temperature
-40°C ~ 125°C (TA)
Topology
Step-Down (Buck) Synchronous (4), Linear (LDO) (2)
Grade
Automotive
Number of Outputs
6
Qualification
AEC-Q100
Frequency - Switching
2.1MHz
Mounting Type
Surface Mount
Voltage/Current - Output 1
1.2V, 2A
Package / Case
40-VFQFN Exposed Pad
Voltage/Current - Output 2
1.1V, 3A
Supplier Device Package
40-QFN (6x6)
Voltage/Current - Output 3
2.5V, 2A
Base Product Number
w/LED Driver
No
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S6BP401AL0SN1B000Infineon Technologies0S6BP401AL0SN1B000-ND8,52059 €Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tape & Reel (TR)
QuantityUnit PriceExt Price
4.0008,52059 €34.082,36 €
Manufacturers Standard Package
Unit Price without VAT:8,52059 €
Unit Price with VAT:10,13950 €