


S6BP401AE0SN1B000 | |
|---|---|
DigiKey Part Number | S6BP401AE0SN1B000-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S6BP401AE0SN1B000 |
Description | IC REG 6OUT BUCK/LNR SYNC 40QFN |
Manufacturer Standard Lead Time | 61 Weeks |
Customer Reference | |
Detailed Description | PMIC - Voltage Regulators - Linear Switching 6 Output Step-Down (Buck) Synchronous (4), Linear (LDO) (2) 2.1MHz 40-QFN (6x6) |
Datasheet | Datasheet |
Category | w/Supervisor No |
Manufacturer Infineon Technologies | w/Sequencer No |
Packaging Tape & Reel (TR) | Voltage - Supply 2.97V ~ 5.5V |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
Topology Step-Down (Buck) Synchronous (4), Linear (LDO) (2) | Grade Automotive |
Number of Outputs 6 | Qualification AEC-Q100 |
Frequency - Switching 2.1MHz | Mounting Type Surface Mount |
Voltage/Current - Output 1 1.2V, 2A | Package / Case 40-VFQFN Exposed Pad |
Voltage/Current - Output 2 1V, 3A | Supplier Device Package 40-QFN (6x6) |
Voltage/Current - Output 3 1.5V, 2A | Base Product Number |
w/LED Driver No |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4.000 | 8,57985 € | 34.319,40 € |
| Unit Price without VAT: | 8,57985 € |
|---|---|
| Unit Price with VAT: | 10,21002 € |

