
S2GO2HALLTLE4966KTOBO1 | |
|---|---|
DigiKey Part Number | 448-S2GO2HALLTLE4966KTOBO1-ND |
Manufacturer | |
Manufacturer Product Number | S2GO2HALLTLE4966KTOBO1 |
Description | TLE4966K DOUBLE HALL SHIELD2GO |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | TLE4966K Magnetic Hall Effect Sensor Shield2Go Platform Evaluation Expansion Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Infineon Technologies | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Platform | Shield2Go | |
Type | Sensor | |
Function | Magnetic Hall Effect | |
Utilized IC / Part | TLE4966K | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,95000 € | 10,95 € |
| Unit Price without VAT: | 10,95000 € |
|---|---|
| Unit Price with VAT: | 13,03050 € |

