
S29WS256PABBAW000 | |
|---|---|
DigiKey Part Number | S29WS256PABBAW000-ND |
Manufacturer | |
Manufacturer Product Number | S29WS256PABBAW000 |
Description | IC FLASH 256MBIT PAR 84FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 104 MHz 80 ns 84-FBGA (11.6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S29WS256PABBAW000 Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 104 MHz |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 80 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -25°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 84-FBGA (11.6x8) |
Memory Size | Base Product Number |
Memory Organization 16M x 16 |

