
S29WS256P0LBFW000 | |
|---|---|
DigiKey Part Number | 448-S29WS256P0LBFW000-ND |
Manufacturer | |
Manufacturer Product Number | S29WS256P0LBFW000 |
Description | IC FLASH 256MBIT PAR 84FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 54 MHz 80 ns 84-FBGA (11.6x8) |
Datasheet | Datasheet |
EDA/CAD Models | S29WS256P0LBFW000 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Discontinued at DigiKey | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 54 MHz | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 80 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 84-FBGA (11.6x8) | |
Base Product Number |

