
S29WS128N0SBFW012 | |
|---|---|
DigiKey Part Number | S29WS128N0SBFW012-ND |
Manufacturer | |
Manufacturer Product Number | S29WS128N0SBFW012 |
Description | IC FLASH 128MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 80 MHz |
Datasheet | Datasheet |
EDA/CAD Models | S29WS128N0SBFW012 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 80 MHz | |
Base Product Number |

