
S29WS128N0PBAW012 | |
|---|---|
DigiKey Part Number | S29WS128N0PBAW012-ND |
Manufacturer | |
Manufacturer Product Number | S29WS128N0PBAW012 |
Description | IC FLASH 128MBIT PARALLEL 84FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 66 MHz |
Datasheet | Datasheet |
EDA/CAD Models | S29WS128N0PBAW012 Models |
Category | Technology FLASH - NOR |
Mfr | Memory Size |
Packaging Bulk | Memory Organization 8M x 16 |
Part Status Obsolete | Memory Interface Parallel |
DigiKey Programmable Not Verified | Clock Frequency 66 MHz |
Memory Format | Base Product Number |

