
S29VS064RABBHW010 | |
|---|---|
DigiKey Part Number | S29VS064RABBHW010-ND |
Manufacturer | |
Manufacturer Product Number | S29VS064RABBHW010 |
Description | IC FLASH 64MBIT PARALLEL 44FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 64Mbit Parallel 108 MHz 80 ns 44-FBGA (7.5x5) |
Datasheet | Datasheet |
EDA/CAD Models | S29VS064RABBHW010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 16 | |
Memory Interface | Parallel | |
Clock Frequency | 108 MHz | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 80 ns | |
Voltage - Supply | 1.7V ~ 1.95V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 44-FBGA (7.5x5) | |
Base Product Number |

