
S29PL127J60BAW003 | |
|---|---|
DigiKey Part Number | S29PL127J60BAW003-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29PL127J60BAW003 |
Description | IC FLASH 128MBIT PARALLEL 80FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 60 ns 80-FBGA (8x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29PL127J60BAW003 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 8M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 60 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -25°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 80-FBGA (8x11) | |
Base Product Number |

