S29PL032J70BFA073 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 2.175
Unit Price: 6,85000 €
Datasheet
FLASH - NOR Memory IC 32Mbit Parallel 70 ns 56-FBGA (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29PL032J70BFA073

DigiKey Part Number
448-S29PL032J70BFA073TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29PL032J70BFA073
Description
IC FLASH 32MBIT PARALLEL 56FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 70 ns 56-FBGA (9x7)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
70ns
Packaging
Tape & Reel (TR)
Access Time
70 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
56-FBGA (9x7)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL064S70BHA043Infineon Technologies2.175448-S29GL064S70BHA043CT-ND6,85000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types