
S29PL032J60BAI120 | |
|---|---|
DigiKey Part Number | S29PL032J60BAI120-ND |
Manufacturer | |
Manufacturer Product Number | S29PL032J60BAI120 |
Description | IC FLASH 32MBIT PARALLEL 48FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-FBGA (8.15x6.15) |
Datasheet | Datasheet |
EDA/CAD Models | S29PL032J60BAI120 Models |
Category | Memory Organization 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 60 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-FBGA (8.15x6.15) |
Memory Size | Base Product Number |

