S29PL032J55BFI073 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Infineon Technologies
In Stock: 0
Unit Price: 2,85800 €
Datasheet
FLASH - NOR Memory IC 32Mbit Parallel 55 ns 56-FBGA (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29PL032J55BFI073

DigiKey Part Number
448-S29PL032J55BFI073TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
S29PL032J55BFI073
Description
IC FLASH 32MBIT PARALLEL 56FBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 55 ns 56-FBGA (9x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
2M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
55ns
Access Time
55 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-FBGA (9x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types