


S29JL032J70TFI310 | |
|---|---|
DigiKey Part Number | S29JL032J70TFI310-ND |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI310 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI310 Models |
Category | Memory Organization 4M x 8, 2M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 70ns |
Packaging Tray | Access Time 70 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL064S70TFI030 | Infineon Technologies | 921 | 448-S29GL064S70TFI030-ND | 6,62000 € | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 5,60000 € | 5,60 € |
| 10 | 5,21800 € | 52,18 € |
| 25 | 5,06200 € | 126,55 € |
| 96 | 4,83313 € | 463,98 € |
| 192 | 4,71589 € | 905,45 € |
| 288 | 4,64767 € | 1.338,53 € |
| 576 | 4,53208 € | 2.610,48 € |
| 1.056 | 4,43232 € | 4.680,53 € |
| Unit Price without VAT: | 5,60000 € |
|---|---|
| Unit Price with VAT: | 6,66400 € |

