
S29JL032J70TFI013 | |
|---|---|
DigiKey Part Number | 448-S29JL032J70TFI013TR-ND - Tape & Reel (TR) 448-S29JL032J70TFI013CT-ND - Cut Tape (CT) 448-S29JL032J70TFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFI013 |
Description | IC FLASH 32MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit Parallel 70 ns 48-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29JL032J70TFI013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 4M x 8, 2M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 70ns | |
Access Time | 70 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 48-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,92000 € | 4,92 € |
| 10 | 4,58200 € | 45,82 € |
| 25 | 4,44520 € | 111,13 € |
| 50 | 4,34140 € | 217,07 € |
| 100 | 4,23790 € | 423,79 € |
| 250 | 4,10200 € | 1.025,50 € |
| Unit Price without VAT: | 4,92000 € |
|---|---|
| Unit Price with VAT: | 5,85480 € |

