MFR Recommended

S29JL032J70TFA420 | |
|---|---|
DigiKey Part Number | 448-S29JL032J70TFA420-ND |
Manufacturer | |
Manufacturer Product Number | S29JL032J70TFA420 |
Description | IC FLASH 32MBIT CFI 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 32Mbit CFI 70 ns 48-TSOP I |
Datasheet | Datasheet |
Category | Memory Interface CFI |
Mfr | Write Cycle Time - Word, Page 70ns |
Series | Access Time 70 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 48-TSOP I |
Memory Size | Base Product Number |
Memory Organization 4M x 8, 2M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL064S70TFA040 | Infineon Technologies | 0 | 448-S29GL064S70TFA040-ND | 4,44785 € | MFR Recommended |


