FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-TSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29JL032J60TFI310

DigiKey Part Number
448-S29JL032J60TFI310-ND
Manufacturer
Manufacturer Product Number
S29JL032J60TFI310
Description
IC FLASH 32MBIT PARALLEL 48TSOP
Customer Reference
Detailed Description
FLASH - NOR Memory IC 32Mbit Parallel 60 ns 48-TSOP
Datasheet
 Datasheet
EDA/CAD Models
S29JL032J60TFI310 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
4M x 8, 2M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
60 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
48-TSOP
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
S29GL064S70TFI030Infineon Technologies1.216448-S29GL064S70TFI030-ND5,00000 €MFR Recommended
In-Stock: 431
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes or Alternative Package Types
All prices are in EUR
Tray
QuantityUnit PriceExt Price
14,86000 €4,86 €
104,52500 €45,25 €
254,39000 €109,75 €
504,28740 €214,37 €
1004,18520 €418,52 €
2504,05100 €1.012,75 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €