
S29GL512T12TFN010 | |
|---|---|
DigiKey Part Number | S29GL512T12TFN010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T12TFN010 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 120 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 120 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Tray: | 273 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,30000 € | 13,30 € |
| 10 | 12,33900 € | 123,39 € |
| 25 | 11,95520 € | 298,88 € |
| 91 | 11,41846 € | 1.039,08 € |
| 182 | 11,13440 € | 2.026,46 € |
| 273 | 10,96996 € | 2.994,80 € |
| 546 | 10,69244 € | 5.838,07 € |
| Unit Price without VAT: | 13,30000 € |
|---|---|
| Unit Price with VAT: | 15,82700 € |

