
S29GL512T11TFV020 | |
|---|---|
DigiKey Part Number | S29GL512T11TFV020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T11TFV020 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,35000 € | 11,35 € |
| 10 | 10,53500 € | 105,35 € |
| 25 | 10,20920 € | 255,23 € |
| 91 | 9,75308 € | 887,53 € |
| 182 | 9,51121 € | 1.731,04 € |
| 273 | 9,37117 € | 2.558,33 € |
| 546 | 9,13469 € | 4.987,54 € |
| Unit Price without VAT: | 11,35000 € |
|---|---|
| Unit Price with VAT: | 13,50650 € |

