
S29GL512T11TFIV13 | |
|---|---|
DigiKey Part Number | 448-S29GL512T11TFIV13TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29GL512T11TFIV13 |
Description | IC FLASH 512MBIT CFI 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 512Mbit CFI 110 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface CFI |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR (SLC) | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 7,00233 € | 7.002,33 € |
| Unit Price without VAT: | 7,00233 € |
|---|---|
| Unit Price with VAT: | 8,33277 € |

