
S29GL512T11FHIV10 | |
|---|---|
DigiKey Part Number | 448-S29GL512T11FHIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T11FHIV10 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Tray: | 540 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,31000 $ | 12,31 $ |
| 10 | 11,43100 $ | 114,31 $ |
| 25 | 11,07920 $ | 276,98 $ |
| 50 | 10,81340 $ | 540,67 $ |
| 180 | 10,32744 $ | 1.858,94 $ |
| 360 | 10,06869 $ | 3.624,73 $ |
| 540 | 9,91922 $ | 5.356,38 $ |
| Unit Price without VAT: | 12,31000 $ |
|---|---|
| Unit Price with VAT: | 14,64890 $ |


