
S29GL512T11DHB023 | |
|---|---|
DigiKey Part Number | 448-S29GL512T11DHB023TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S29GL512T11DHB023 |
Description | IC FLASH 512MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (9x9) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.200 | 9,84252 € | 21.653,54 € |
| Unit Price without VAT: | 9,84252 € |
|---|---|
| Unit Price with VAT: | 11,71260 € |

