
S29GL512T10TFI040 | |
|---|---|
DigiKey Part Number | 448-S29GL512T10TFI040-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T10TFI040 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 64M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,46000 € | 10,46 € |
| 10 | 9,71500 € | 97,15 € |
| 25 | 9,41640 € | 235,41 € |
| 91 | 8,99637 € | 818,67 € |
| 182 | 8,77379 € | 1.596,83 € |
| 273 | 8,64480 € | 2.360,03 € |
| 546 | 8,42689 € | 4.601,08 € |
| 1.001 | 8,23946 € | 8.247,70 € |
| Unit Price without VAT: | 10,46000 € |
|---|---|
| Unit Price with VAT: | 12,44740 € |

