
S29GL512T10TFA020 | |
|---|---|
DigiKey Part Number | 448-S29GL512T10TFA020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512T10TFA020 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 60ns |
Series | Access Time 100 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 56-TSOP |
Memory Organization 64M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | 9,10956 € | 8.289,70 € |
| Unit Price without VAT: | 9,10956 € |
|---|---|
| Unit Price with VAT: | 10,84038 € |

