FLASH - NOR Memory IC 512Mbit Parallel 110 ns Wafer
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL512S11WEIV19

DigiKey Part Number
S29GL512S11WEIV19-ND
Manufacturer
Manufacturer Product Number
S29GL512S11WEIV19
Description
IC FLASH 512MBIT PARALLEL WAFER
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 110 ns Wafer
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
32M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
110 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
Wafer
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
756,00440 €450,33 €
Unit Price without VAT:6,00440 €
Unit Price with VAT:7,14524 €