
S29GL512S10TFI013 | |
|---|---|
DigiKey Part Number | 448-S29GL512S10TFI013TR-ND - Tape & Reel (TR) 448-S29GL512S10TFI013CT-ND - Cut Tape (CT) 448-S29GL512S10TFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL512S10TFI013 |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL512S10TFI013 Models |
Category | Memory Organization 32M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,11000 € | 13,11 € |
| 10 | 12,17100 € | 121,71 € |
| 25 | 11,79520 € | 294,88 € |
| 50 | 11,51140 € | 575,57 € |
| 100 | 11,22960 € | 1.122,96 € |
| 250 | 10,86152 € | 2.715,38 € |
| 500 | 10,58766 € | 5.293,83 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 10,31870 € | 10.318,70 € |
| Unit Price without VAT: | 13,11000 € |
|---|---|
| Unit Price with VAT: | 15,60090 € |

