
S29GL512P11TFI020D | |
|---|---|
DigiKey Part Number | S29GL512P11TFI020D-ND |
Manufacturer | |
Manufacturer Product Number | S29GL512P11TFI020D |
Description | IC FLASH 512MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Parallel 110 ns 56-TSOP |
Category | Memory Organization 32M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 110ns |
Packaging Tray | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |

