
S29GL256S11TFIV20 | |
|---|---|
DigiKey Part Number | S29GL256S11TFIV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S11TFIV20 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 110 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Tray: | 364 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,91000 € | 8,91 € |
| 10 | 8,27900 € | 82,79 € |
| 25 | 8,02560 € | 200,64 € |
| 91 | 7,66934 € | 697,91 € |
| 182 | 7,48038 € | 1.361,43 € |
| 273 | 7,37073 € | 2.012,21 € |
| 546 | 7,18546 € | 3.923,26 € |
| 1.001 | 7,02599 € | 7.033,02 € |
| Unit Price without VAT: | 8,91000 € |
|---|---|
| Unit Price with VAT: | 10,60290 € |

