
S29GL256S11DHV020 | |
|---|---|
DigiKey Part Number | S29GL256S11DHV020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S11DHV020 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Organization 16M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 110 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (9x9) |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 6,41335 € | 16.674,71 € |
| Unit Price without VAT: | 6,41335 € |
|---|---|
| Unit Price with VAT: | 7,63189 € |

