
S29GL256S10TFI020 | |
|---|---|
DigiKey Part Number | 448-S29GL256S10TFI020-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S10TFI020 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
Category | Memory Organization 16M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,19000 € | 10,19 € |
| 10 | 9,47100 € | 94,71 € |
| 25 | 9,18080 € | 229,52 € |
| 91 | 8,77374 € | 798,41 € |
| 182 | 8,55758 € | 1.557,48 € |
| 273 | 8,43212 € | 2.301,97 € |
| 546 | 8,22020 € | 4.488,23 € |
| 1.001 | 8,03770 € | 8.045,74 € |
| Unit Price without VAT: | 10,19000 € |
|---|---|
| Unit Price with VAT: | 12,12610 € |

