FLASH - NOR Memory IC 256Mbit Parallel 100 ns 56-FBGA (9x7)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256S10GHIV20

DigiKey Part Number
S29GL256S10GHIV20-ND
Manufacturer
Manufacturer Product Number
S29GL256S10GHIV20
Description
IC FLASH 256MBIT PARALLEL 56FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 100 ns 56-FBGA (9x7)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
16M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
100 ns
Voltage - Supply
1.65V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
56-FBGA (9x7)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
2.6006,86584 €17.851,18 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:6,86584 €
Unit Price with VAT:8,17035 €