
S29GL256S10GHB010 | |
|---|---|
DigiKey Part Number | 448-S29GL256S10GHB010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S10GHB010 |
Description | IC FLASH 256MBIT CFI 56FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 256Mbit CFI 100 ns 56-FBGA (9x7) |
Datasheet | Datasheet |
Category | Write Cycle Time - Word, Page 60ns |
Mfr | Access Time 100 ns |
Series | Voltage - Supply 2.7V ~ 3.6V |
Packaging Tray | Operating Temperature -40°C ~ 105°C (TA) |
Part Status Active | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 56-FBGA (9x7) |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface CFI |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 8,45720 € | 21.988,72 € |
| Unit Price without VAT: | 8,45720 € |
|---|---|
| Unit Price with VAT: | 10,06407 € |

