
S29GL256S10FHIV10 | |
|---|---|
DigiKey Part Number | 448-S29GL256S10FHIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256S10FHIV10 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256S10FHIV10 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 100 ns | |
Voltage - Supply | 1.65V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,02000 € | 9,02 € |
| 10 | 8,38300 € | 83,83 € |
| 25 | 8,12640 € | 203,16 € |
| 50 | 7,93260 € | 396,63 € |
| 180 | 7,57756 € | 1.363,96 € |
| 360 | 7,38833 € | 2.659,80 € |
| 540 | 7,27893 € | 3.930,62 € |
| 1.080 | 7,09436 € | 7.661,91 € |
| Unit Price without VAT: | 9,02000 € |
|---|---|
| Unit Price with VAT: | 10,73380 € |

