FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (9x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL256S10DHIV10

DigiKey Part Number
S29GL256S10DHIV10-ND
Manufacturer
Manufacturer Product Number
S29GL256S10DHIV10
Description
IC FLASH 256MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (9x9)
Datasheet
 Datasheet
EDA/CAD Models
S29GL256S10DHIV10 Models
Product Attributes
Filter Similar Products
Category
Memory Organization
16M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
100 ns
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (9x9)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 500
Check for Additional Incoming Stock
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Tray:260
All prices are in EUR
Tray
QuantityUnit PriceExt Price
18,91000 €8,91 €
108,27900 €82,79 €
258,02560 €200,64 €
507,83400 €391,70 €
1007,64360 €764,36 €
2607,38392 €1.919,82 €
5207,19844 €3.743,19 €
1.0407,01601 €7.296,65 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:8,91000 €
Unit Price with VAT:10,60290 €