
S29GL256P90TFIR23 | |
|---|---|
DigiKey Part Number | 448-S29GL256P90TFIR23TR-ND - Tape & Reel (TR) 448-S29GL256P90TFIR23CT-ND - Cut Tape (CT) 448-S29GL256P90TFIR23DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL256P90TFIR23 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 90 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P90TFIR23 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 90ns | |
Access Time | 90 ns | |
Voltage - Supply | 3V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 6,40304 € | 6.403,04 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,38000 € | 10,38 € |
| 10 | 9,64300 € | 96,43 € |
| 25 | 9,34640 € | 233,66 € |
| 50 | 9,12240 € | 456,12 € |
| 100 | 8,89970 € | 889,97 € |
| 250 | 8,60876 € | 2.152,19 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,17000 € | 9,17 € |
| 10 | 8,13600 € | 81,36 € |
| 25 | 7,75840 € | 193,96 € |
| 50 | 7,48420 € | 374,21 € |
| 100 | 7,21930 € | 721,93 € |
| 250 | 6,88308 € | 1.720,77 € |
| 500 | 6,63890 € | 3.319,45 € |
| Unit Price without VAT: | 9,17000 € |
|---|---|
| Unit Price with VAT: | 10,91230 € |

