MFR Recommended

S29GL256P11TFIV10 | |
|---|---|
DigiKey Part Number | 448-S29GL256P11TFIV10-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256P11TFIV10 |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P11TFIV10 Models |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 110ns |
Packaging Tray | Access Time 110 ns |
Part Status Obsolete | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| S29GL256S10TFIV10 | Infineon Technologies | 910 | 448-S29GL256S10TFIV10-ND | 8,91000 € | MFR Recommended |


