
S29GL256P11FFI013 | |
|---|---|
DigiKey Part Number | 448-S29GL256P11FFI013TR-ND - Tape & Reel (TR) 448-S29GL256P11FFI013CT-ND - Cut Tape (CT) 448-S29GL256P11FFI013DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL256P11FFI013 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 110 ns 64-FBGA (13x11) |
Datasheet | Datasheet |
EDA/CAD Models | S29GL256P11FFI013 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 110ns | |
Access Time | 110 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-FBGA (13x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10,25000 € | 10,25 € |
| 10 | 9,52300 € | 95,23 € |
| 25 | 9,23040 € | 230,76 € |
| 50 | 9,00900 € | 450,45 € |
| 100 | 8,78910 € | 878,91 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,05000 € | 9,05 € |
| 10 | 8,03500 € | 80,35 € |
| 25 | 7,66200 € | 191,55 € |
| 50 | 7,39100 € | 369,55 € |
| 100 | 7,12960 € | 712,96 € |
| 250 | 6,79752 € | 1.699,38 € |
| 500 | 6,55636 € | 3.278,18 € |
| Unit Price without VAT: | 9,05000 € |
|---|---|
| Unit Price with VAT: | 10,76950 € |


