
S29GL256P10FFIS20 | |
|---|---|
DigiKey Part Number | S29GL256P10FFIS20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL256P10FFIS20 |
Description | IC FLASH 256MBIT PARALLEL 64FBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 100 ns 64-FBGA (13x11) |
Category | Memory Organization 32M x 8 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 100ns |
Packaging Tray | Access Time 100 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 64-FBGA (13x11) |
Memory Size | Base Product Number |

