FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S29GL128S11FHIV20

DigiKey Part Number
S29GL128S11FHIV20-ND
Manufacturer
Manufacturer Product Number
S29GL128S11FHIV20
Description
IC FLASH 128MBIT PARALLEL 64FBGA
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit Parallel 110 ns 64-FBGA (13x11)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Memory Organization
8M x 16
Mfr
Memory Interface
Parallel
Series
Write Cycle Time - Word, Page
60ns
Packaging
Tray
Access Time
110 ns
Part Status
Active
Voltage - Supply
1.65V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
64-FBGA (13x11)
Memory Size
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Tray
QuantityUnit PriceExt Price
3604,00800 €1.442,88 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:4,00800 €
Unit Price with VAT:4,76952 €