
S29GL128S11DHVV20 | |
|---|---|
DigiKey Part Number | 448-S29GL128S11DHVV20-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S11DHVV20 |
Description | IC FLASH 128MBIT CFI 64FBGA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR (SLC) Memory IC 128Mbit CFI 110 ns 64-FBGA (9x9) |
Datasheet | Datasheet |
Category | Memory Interface CFI |
Mfr | Write Cycle Time - Word, Page 60ns |
Series | Access Time 110 ns |
Packaging Tray | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR (SLC) | Package / Case |
Memory Size | Supplier Device Package 64-FBGA (9x9) |
Memory Organization 16M x 8 | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.600 | 4,33228 € | 11.263,93 € |
| Unit Price without VAT: | 4,33228 € |
|---|---|
| Unit Price with VAT: | 5,15541 € |

