
S29GL128S10TFV010 | |
|---|---|
DigiKey Part Number | S29GL128S10TFV010-ND |
Manufacturer | |
Manufacturer Product Number | S29GL128S10TFV010 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S10TFV010 Models |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tray | Access Time 100 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 910 | 4,33227 € | 3.942,37 € |
| Unit Price without VAT: | 4,33227 € |
|---|---|
| Unit Price with VAT: | 5,15540 € |

