
S29GL128S10TFIV13 | |
|---|---|
DigiKey Part Number | 448-S29GL128S10TFIV13TR-ND - Tape & Reel (TR) 448-S29GL128S10TFIV13CT-ND - Cut Tape (CT) 448-S29GL128S10TFIV13DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | S29GL128S10TFIV13 |
Description | IC FLASH 128MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit Parallel 100 ns 56-TSOP |
Datasheet | Datasheet |
EDA/CAD Models | S29GL128S10TFIV13 Models |
Category | Memory Organization 8M x 16 |
Mfr | Memory Interface Parallel |
Series | Write Cycle Time - Word, Page 60ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 100 ns |
Part Status Active | Voltage - Supply 1.65V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 56-TSOP |
Memory Size | Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 1000 |
| Tape & Reel (TR): | 1000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,03000 € | 7,03 € |
| 10 | 6,54500 € | 65,45 € |
| 25 | 6,34800 € | 158,70 € |
| 50 | 6,19840 € | 309,92 € |
| 100 | 6,04960 € | 604,96 € |
| 250 | 5,85428 € | 1.463,57 € |
| 500 | 5,70840 € | 2.854,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | 5,56456 € | 5.564,56 € |
| Unit Price without VAT: | 7,03000 € |
|---|---|
| Unit Price with VAT: | 8,36570 € |

